- RS-artikelnummer:
- 230-9352
- Tillv. art.nr:
- 069286
- Tillverkare / varumärke:
- TRICOFLEX
4 I lager för avsändande samma dag
5 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
243,85 kr
(exkl. moms)
304,81 kr
(inkl. moms)
Enheter | Per unit |
1 + | 243,85 kr |
- RS-artikelnummer:
- 230-9352
- Tillv. art.nr:
- 069286
- Tillverkare / varumärke:
- TRICOFLEX
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
The TRICOFLEX SAS CRISTAL 50m single layer tube is made of transparent PVC and is flexible. It is suitable for carrying non fatty foodstuffs or light alcohols, non-pressurised aqueous liquids. This tube has inner diameter of 6mm and thickness of 1.5mm.
Food grade transparent PVC
Barbed or serrated connectors with band or butterfly clamps
Barbed or serrated connectors with band or butterfly clamps
Specifikationer
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 6mm |
Outer Diameter | 9mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | blank |
Suitable Applications | Food |
Standards Met | EU Food |
Series | Cristal |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Clear |
Length | 50m |
Outer Material | PVC |
Reinforced | No |
Peristaltic Pump Compatible | No |
Inner Material | PVC |
Flexible | Yes |
Food Grade | Yes |