- RS-artikelnummer:
- 230-9336
- Tillv. art.nr:
- 034934
- Tillverkare / varumärke:
- TRICOFLEX
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
5 197,27 kr
(exkl. moms)
6 496,59 kr
(inkl. moms)
Enheter | Per unit |
1 + | 5 197,27 kr |
- RS-artikelnummer:
- 230-9336
- Tillv. art.nr:
- 034934
- Tillverkare / varumärke:
- TRICOFLEX
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
The TRICOFLEX SAS SPIRE ACIER flexible 30m transparent hose with metallic spiral has with soft transparent PVC wall and galvanized steel spiral. It is used in sewage, suction and delivery of slurry, transfer of chemical products, food products, liquids, powders and dust. The hose has inner diameter 35mm of and thickness of 4.5mm.
Highly resistant to vacuum and crushing
UV resistant wall and allows easy visual control of the fluid and identification of blockages
Smooth inner wall reduces flow losses and enables easy cleaning
UV resistant wall and allows easy visual control of the fluid and identification of blockages
Smooth inner wall reduces flow losses and enables easy cleaning
Specifikationer
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 35mm |
Outer Diameter | 44mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 8 bar |
Suitable Applications | Industrial |
Standards Met | EU Food |
Series | Spire acier |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Clear |
Length | 30m |
Bend Radius | 58mm |
Flexible | Yes |
Peristaltic Pump Compatible | No |
Food Grade | Yes |
Outer Material | Steel |
Inner Material | PVC |
Reinforced | Yes |