- RS-artikelnummer:
- 843-0109
- Tillv. art.nr:
- 09140022702
- Tillverkare / varumärke:
- HARTING
34 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
231,71 kr
(exkl. moms)
289,64 kr
(inkl. moms)
Enheter | Per unit |
1 + | 231,71 kr |
- RS-artikelnummer:
- 843-0109
- Tillv. art.nr:
- 09140022702
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han Axial 40A Screw Module
2 contacts (40A) for power circuits
Male insert with additional protection collar
Polarisation of module
Mating cycles ≥500
Accepts 2.5 to 8mm² cable
Hexagonal key stock no. 358-3845 required for setscrew
Male insert with additional protection collar
Polarisation of module
Mating cycles ≥500
Accepts 2.5 to 8mm² cable
Hexagonal key stock no. 358-3845 required for setscrew
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Female |
Series | Han-Modular |
Type | Axial Module |
Termination Method | Screw |
Number of Rows | 1 |
Voltage Rating | 1 kV |
Number of Contacts | 2 |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Series Number | 0914 |
Body Orientation | Straight |
- RS-artikelnummer:
- 843-0109
- Tillv. art.nr:
- 09140022702
- Tillverkare / varumärke:
- HARTING