- RS-artikelnummer:
- 473-1219
- Tillv. art.nr:
- 09200030620+09200032611
- Tillverkare / varumärke:
- HARTING
6 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
230,07 kr
(exkl. moms)
287,59 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 230,07 kr |
10 - 24 | 223,18 kr |
25 + | 216,61 kr |
- RS-artikelnummer:
- 473-1219
- Tillv. art.nr:
- 09200030620+09200032611
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- RO
Produktdetaljer
Hood Cable Plugs
• Side or top entry types
• Single lever locking
• With male insert
• Single lever locking
• With male insert
Note
Male and female inserts may be fitted to a hood or housing if the installation requires a reverse configuration.
Approvals
UL, CSA, SEV
Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 + PE |
Current Rating | 10A |
Gender | Male |
Series | Han A |
Type | Locking Lever Kit |
Voltage Rating | 230 → 400 V |
Thread Size | PG11 |
Pole Format | 3 + PE |
Body Orientation | Side Entry |
- RS-artikelnummer:
- 473-1219
- Tillv. art.nr:
- 09200030620+09200032611
- Tillverkare / varumärke:
- HARTING