- RS-artikelnummer:
- 286-8794
- Tillv. art.nr:
- 2423324-2
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Var (i en påse med 3000)
2,113 kr
(exkl. moms)
2,641 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
3000 - 3000 | 2,113 kr | 6 339,00 kr |
6000 + | 2,036 kr | 6 108,00 kr |
- RS-artikelnummer:
- 286-8794
- Tillv. art.nr:
- 2423324-2
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The TE Connectivity high current interconnect (HCI) connector system is available in 4.0mm and 6.2mm centreline pitch. The connector system offers straight connector mounting with through-hole (DIP) PCB termination, and the square-peg technology enables product capability with industry standard products. HCI products can be used anywhere a signal or high power needs to be routed through a device
Provides design flexibility
Keying ensures proper orientation of parts when assembled
Enables inter-changeability with industry standard designs
Keying ensures proper orientation of parts when assembled
Enables inter-changeability with industry standard designs
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 2 |
Gender | Male |
Series | 2423324 |
Type | Power Connector |
Mounting Type | PCB Mount |
Voltage Rating | 300 V ac |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Through Hole |