- RS-artikelnummer:
- 286-8786
- Tillv. art.nr:
- 2420266-6
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Var (i ett paket med 10)
2,662 kr
(exkl. moms)
3,328 kr
(inkl. moms)
Enheter | Per enhet | Per förpackning* |
---|---|---|
10 - 90 | 2,662 kr | 26,62 kr |
100 - 490 | 2,551 kr | 25,51 kr |
500 - 990 | 2,451 kr | 24,51 kr |
1000 - 1990 | 2,285 kr | 22,85 kr |
2000 + | 2,207 kr | 22,07 kr |
- RS-artikelnummer:
- 286-8786
- Tillv. art.nr:
- 2420266-6
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The TE Connectivity high current interconnect (HCI) connector system is available in 4.0mm and 6.2mm centreline pitch. The connector system offers straight connector mounting with through-hole (DIP) PCB termination, and the square-peg technology enables product capability with industry standard products. HCI products can be used anywhere a signal or high power needs to be routed through a device
Provides design flexibility
Keying ensures proper orientation of parts when assembled
Enables inter-changeability with industry standard designs
Keying ensures proper orientation of parts when assembled
Enables inter-changeability with industry standard designs
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Series | 2420266 |
Type | Power Connector |
Mounting Type | Cable Mount |
Voltage Rating | 300 V ac |
Number of Rows | 2 |
Body Orientation | Straight |