- RS-artikelnummer:
- 236-9827
- Tillv. art.nr:
- 2329909-1
- Tillverkare / varumärke:
- TE Connectivity
14775 I lager för avsändande samma dag
Pris (ex. moms) Var (i en rulle med 5000)
0,593 kr
(exkl. moms)
0,741 kr
(inkl. moms)
Enheter | Per enhet | Per rulle* |
---|---|---|
5000 - 5000 | 0,593 kr | 2 965,00 kr |
10000 - 20000 | 0,541 kr | 2 705,00 kr |
25000 + | 0,476 kr | 2 380,00 kr |
- RS-artikelnummer:
- 236-9827
- Tillv. art.nr:
- 2329909-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
The TE Connectivity's 22-26 AWG tab contact type is a heavy duty power connector contact designed to carry 600 V ac and 600 V dc for power versa-lock 5.0 connector system.
Tab contact
Wire to wire, panel mount
Connector and contact terminates to wire and cable
Pre tin contact mating area plating material
Crimp termination method to wire and cable
Contact base material of brass
Wire to wire, panel mount
Connector and contact terminates to wire and cable
Pre tin contact mating area plating material
Crimp termination method to wire and cable
Contact base material of brass
Specifikationer
Attribute | Value |
---|---|
Current Rating | 5A |
Series | Power Versa-Lock 5.0 |
Type | Power Connector |
Mounting Type | Panel Mount |
Voltage Rating | 600 V ac |
Body Orientation | Straight |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Pre-Tin |