- RS-artikelnummer:
- 204-2309
- Tillv. art.nr:
- 70.310.1040.0
- Tillverkare / varumärke:
- Wieland
18 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
179,05 kr
(exkl. moms)
223,81 kr
(inkl. moms)
Enheter | Per unit |
1 - 19 | 179,05 kr |
20 - 49 | 176,01 kr |
50 + | 164,55 kr |
- RS-artikelnummer:
- 204-2309
- Tillv. art.nr:
- 70.310.1040.0
- Tillverkare / varumärke:
- Wieland
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Wieland male insert plug has 10 poles plus ground, has current rating up to 16 A. It is available in grey colour.
Operating temperature range is from -40 °C to 120 °C
V0 In flammability class according to UL94
It has wire protection with protective contact
It is SA, RU and VDE approved
V0 In flammability class according to UL94
It has wire protection with protective contact
It is SA, RU and VDE approved
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 10 |
Current Rating | 16A |
Gender | Male |
Series | BAS STS |
Type | Male insert |
Mounting Type | Panel Mount |
Voltage Rating | 500 V |
Manufacturer Size Code | 10 |
Body Orientation | Straight |
Series Number | Revos BASIC |
- RS-artikelnummer:
- 204-2309
- Tillv. art.nr:
- 70.310.1040.0
- Tillverkare / varumärke:
- Wieland