- RS-artikelnummer:
- 567-398
- Tillv. art.nr:
- 09120022752
- Tillverkare / varumärke:
- HARTING
12 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
433,22 kr
(exkl. moms)
541,52 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 433,22 kr |
10 - 24 | 415,83 kr |
25 + | 398,43 kr |
- RS-artikelnummer:
- 567-398
- Tillv. art.nr:
- 09120022752
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han Axial Screw Module 70A
Axial-screw termination
2-pole 70A contacts for power circuits
High 1000 Vac rating
Coding pin allows polarisation of modules
Male and female contacts are finger safe
Mating cycles ≥ 500
2-pole 70A contacts for power circuits
High 1000 Vac rating
Coding pin allows polarisation of modules
Male and female contacts are finger safe
Mating cycles ≥ 500
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 2 |
Current Rating | 40A |
Gender | Female |
Series | Han Q |
Type | Connector Housing |
Mounting Type | Cable Mount |
Voltage Rating | 830 V |
Pole Format | 2 + PE |
Manufacturer Size Code | 3 A |
Body Orientation | Straight |
- RS-artikelnummer:
- 567-398
- Tillv. art.nr:
- 09120022752
- Tillverkare / varumärke:
- HARTING