Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Female, Heavy Mate C146 Series, 4+PE Contacts
- RS-artikelnummer:
- 221-8626
- Tillv. art.nr:
- C146 10B004 002 4
- Tillverkare / varumärke:
- Amphenol Industrial
Tillfälligt slut i lager – restorder för leverans 2024-05-16
Lagt till varukorgen
Pris (ex. moms) Varje
92,55 kr
(exkl. moms)
115,69 kr
(inkl. moms)
Enheter | Per unit |
1 + | 92,55 kr |
- RS-artikelnummer:
- 221-8626
- Tillv. art.nr:
- C146 10B004 002 4
- Tillverkare / varumärke:
- Amphenol Industrial
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Amphenol Industrial connectors are intermateable and interchangeable with all third-party products according to standard norm. This female module has 4 number of positions. The lower temperature range is - 40 °C and upper temperature range is + 100°C.
Rated current 16 A
Rated voltage 400 V
Rated voltage 400 V
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Heavy Mate C146 |
Type | Female Insert |
For Use With | Connectors |
Number of Contacts | 4+PE |
- RS-artikelnummer:
- 221-8626
- Tillv. art.nr:
- C146 10B004 002 4
- Tillverkare / varumärke:
- Amphenol Industrial