- RS-artikelnummer:
- 191-9920
- Tillv. art.nr:
- T2040243101-000
- Tillverkare / varumärke:
- TE Connectivity
4 I lager för avsändande samma dag
Pris (ex. moms) Var (i en låda med 5)
193,832 kr
(exkl. moms)
242,29 kr
(inkl. moms)
Enheter | Per enhet | Per Box* |
---|---|---|
5 + | 193,832 kr | 969,16 kr |
- RS-artikelnummer:
- 191-9920
- Tillv. art.nr:
- T2040243101-000
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Series | HDC HE |
Type | Connector Insert |
Termination Method | Spring |
Pole Format | 24P+E |
Voltage Rating | 500 V |
Mounting Type | Panel Mount |
Number of Contacts | 24 |