- RS-artikelnummer:
- 844-3294
- Tillv. art.nr:
- 19300160537
- Tillverkare / varumärke:
- HARTING
234 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
459,81 kr
(exkl. moms)
574,76 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 459,81 kr |
10 - 24 | 446,02 kr |
25 - 49 | 432,57 kr |
50 + | 420,64 kr |
- RS-artikelnummer:
- 844-3294
- Tillv. art.nr:
- 19300160537
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Hoods and Housings 16B
Harting Han 16B hoods and housings offered in a wide selection of formats, single lever, double lever, high and low construction, suitable for many applications. Utilises Han inserts, modules and frames.
• Metal bodied
• Available for one or two locking levers
• Locking levers are available either mounted on the hood or the housing see 114-8131
• Available for one or two locking levers
• Locking levers are available either mounted on the hood or the housing see 114-8131
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 7 - (Harting Size 16B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.
Specifikationer
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han B |
Thread Size | M32 |
Size | 16B |
Manufacturer Size Code | 16B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Series Number | 1930 |
- RS-artikelnummer:
- 844-3294
- Tillv. art.nr:
- 19300160537
- Tillverkare / varumärke:
- HARTING