- RS-artikelnummer:
- 844-2929
- Tillv. art.nr:
- 19300101421
- Tillverkare / varumärke:
- HARTING
26 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
195,06 kr
(exkl. moms)
243,82 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 195,06 kr |
10 - 24 | 189,37 kr |
25 - 49 | 183,79 kr |
50 + | 178,43 kr |
- RS-artikelnummer:
- 844-2929
- Tillv. art.nr:
- 19300101421
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Hoods and Housings
Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings
Note
Only the Housing stock no. 114-7964 can be used with the Han E AV series.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifikationer
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han B |
Thread Size | M25 |
Size | 10B |
Manufacturer Size Code | 10B |
Body Orientation | Top Entry |
IP Rating | IP65 |
Series Number | 1930 |
- RS-artikelnummer:
- 844-2929
- Tillv. art.nr:
- 19300101421
- Tillverkare / varumärke:
- HARTING