- RS-artikelnummer:
- 363-8529
- Tillv. art.nr:
- 09300320271
- Tillverkare / varumärke:
- HARTING
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 234,80 kr
(exkl. moms)
1 543,50 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 1 234,80 kr |
10 - 24 | 1 185,46 kr |
25 + | 1 136,12 kr |
- RS-artikelnummer:
- 363-8529
- Tillv. art.nr:
- 09300320271
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Hoods and Housing 32B
Two locking levers on housings
Cable gland available separately, see stock no. 313-6477 (typical of range)
Cable gland available separately, see stock no. 313-6477 (typical of range)
Note
These size 32B housings will accommodate two size 16B inserts. They will also accommodate two 4-module frames selected from the Han Modular Series.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 9 - (Harting Size 32B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E, EE, HsB, Com and Modular series. The 'compatibility' table associated with item type 1 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifikationer
Attribute | Value |
---|---|
Series | Han B |
Type | Connector Hood |
Size | 32B |
Manufacturer Size Code | 32B |
- RS-artikelnummer:
- 363-8529
- Tillv. art.nr:
- 09300320271
- Tillverkare / varumärke:
- HARTING