- RS-artikelnummer:
- 249-3453
- Tillv. art.nr:
- 1652490000
- Tillverkare / varumärke:
- Weidmüller
6 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
118,22 kr
(exkl. moms)
147,78 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 118,22 kr |
- RS-artikelnummer:
- 249-3453
- Tillv. art.nr:
- 1652490000
- Tillverkare / varumärke:
- Weidmüller
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Weidmuller Waterproof industrial connectors metal housing is special die-cast alloy and the multi-layered surface sealing which provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. It has permanently labelled with a laser marking so it can be quickly designated and positioned.
Cable entry from side
IP65 degree of protection
Colour is RAL 7035
Internal thread size is PG 11
IP65 degree of protection
Colour is RAL 7035
Internal thread size is PG 11
Specifikationer
Attribute | Value |
---|---|
Type | Base Housing |
Thread Size | PG11 |
Mounting Type | Cable Mount |
Body Orientation | Side Entry |