- RS-artikelnummer:
- 183-7010
- Tillv. art.nr:
- 19431060291
- Tillverkare / varumärke:
- HARTING
17 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
293,48 kr
(exkl. moms)
366,85 kr
(inkl. moms)
Enheter | Per unit |
1 + | 293,48 kr |
- RS-artikelnummer:
- 183-7010
- Tillv. art.nr:
- 19431060291
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han-Eco B Housings and Hoods
Surface mounted housing, With integrated cable gland, Size: 6 B, Single locking lever, Polyamide, Fibre-glass reinforced, Side entry, 2x M25, Material (hood/housing): Polyamide, Fibre-glass reinforced, RAL 9005 (jet black), Material (seal): NBR
Suitable for standard inserts and modules from the Han-Modular® portfolio
With integrated cable gland
Suitable for applications according to protection class II
Minimal weight with excellent mechanical robustness
With integrated cable gland
Suitable for applications according to protection class II
Minimal weight with excellent mechanical robustness
Harting Han-Power®
Specifikationer
Attribute | Value |
---|---|
Type | Housing |
Series | Han-Eco B |
Thread Size | M25 |
Mounting Type | Surface Mount |
Size | 6B |
Manufacturer Size Code | 6B |
Body Orientation | Side Entry |
IP Rating | IP66 |
- RS-artikelnummer:
- 183-7010
- Tillv. art.nr:
- 19431060291
- Tillverkare / varumärke:
- HARTING