HAN E Female 16A Coaxial Contact Minimum Wire Size 0.14mm² Maximum Wire Size 4mm² for use with Heavy Duty Power
- RS-artikelnummer:
- 842-7646
- Tillv. art.nr:
- 09150013123
- Tillverkare / varumärke:
- HARTING
Tillfälligt slut i lager – restorder för leverans 2024-06-03
Lagt till varukorgen
Pris (ex. moms) Varje
392,64 kr
(exkl. moms)
490,80 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 392,64 kr |
10 - 24 | 382,46 kr |
25 + | 372,62 kr |
- RS-artikelnummer:
- 842-7646
- Tillv. art.nr:
- 09150013123
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han E Module
Note
Han EE modules use same contacts as Han E
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifikationer
Attribute | Value |
---|---|
Series | HAN E |
Accessory Type | Coaxial Contact |
For Use With | Heavy Duty Power Connector |
Voltage Rating | 50 V |
Current Rating | 16A |
Minimum Wire Size mm² | 0.14mm² |
Gender | Female |
Maximum Wire Size mm² | 4mm² |
- RS-artikelnummer:
- 842-7646
- Tillv. art.nr:
- 09150013123
- Tillverkare / varumärke:
- HARTING