HAN TC Male 70A Crimp Contact Minimum Wire Size 10mm² Maximum Wire Size 10mm² for use with Crimp module
- RS-artikelnummer:
- 842-7532
- Tillv. art.nr:
- 09110006131
- Tillverkare / varumärke:
- HARTING
34 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
124,06 kr
(exkl. moms)
155,08 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 124,06 kr |
5 + | 119,90 kr |
- RS-artikelnummer:
- 842-7532
- Tillv. art.nr:
- 09110006131
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han TC Crimp Contacts
A comprehensive range of TC contacts offered in a large range of power capacities, suitable for high power applications.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifikationer
Attribute | Value |
---|---|
Series | HAN TC |
Accessory Type | Crimp Contact |
For Use With | Crimp module |
Voltage Rating | 1 kV |
Current Rating | 70A |
Minimum Wire Size mm² | 10mm² |
Maximum Wire Size mm² | 10mm² |
Gender | Male |
Termination Method | Crimp |
- RS-artikelnummer:
- 842-7532
- Tillv. art.nr:
- 09110006131
- Tillverkare / varumärke:
- HARTING