Han C Female 40A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with Heavy Duty Power Connector
- RS-artikelnummer:
- 741-7749
- Tillv. art.nr:
- 09320006205
- Tillverkare / varumärke:
- HARTING
1425 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 25)
48,604 kr
(exkl. moms)
60,755 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
25 - 225 | 48,604 kr | 1 215,10 kr |
250 - 600 | 47,388 kr | 1 184,70 kr |
625 + | 46,171 kr | 1 154,275 kr |
- RS-artikelnummer:
- 741-7749
- Tillv. art.nr:
- 09320006205
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.
Features & Benefits
Product Application Information
The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.
Note
Han-Com® inserts have mixed power and signal formats. A typical identifier is 4//2 which means there are 4 power contacts and 2 signal contacts. The current rating is different for each type of contact within a particular insert.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specifikationer
Attribute | Value |
---|---|
Series | Han C |
Accessory Type | Crimp Contact |
For Use With | Heavy Duty Power Connector |
Range | Han 40A Crimp, Han C, Han CC, Han CD, Han Com, Han HSC |
Current Rating | 40A |
Minimum Wire Size mm² | 2.5mm² |
Gender | Female |
Maximum Wire Size mm² | 2.5mm² |
Termination Method | Crimp |
- RS-artikelnummer:
- 741-7749
- Tillv. art.nr:
- 09320006205
- Tillverkare / varumärke:
- HARTING