- RS-artikelnummer:
- 275-4814
- Tillv. art.nr:
- T2030032005-000
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-11-12
Pris (ex. moms) Varje
58,67 kr
(exkl. moms)
73,34 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 9 | 58,67 kr |
10 - 24 | 53,42 kr |
25 - 49 | 48,91 kr |
50 + | 45,16 kr |
- RS-artikelnummer:
- 275-4814
- Tillv. art.nr:
- T2030032005-000
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
The TE Connectivity Connector Contacts has socket type contact use to establish the electrical connection when they come into contact. Its circuit application use to transmit signal.
Contact base material is brass
Contact Retention Type Within Housing is Locking Lance
Contact Retention Type Within Housing is Locking Lance
Specifikationer
Attribute | Value |
---|---|
Series | T20300320 |
Accessory Type | Crimp Contact |
Contact Plating | Silver |
For Use With | AGV Charge |
Contact Material | Brass |
Current Rating | 2A |
Gender | Female |
Termination Method | Crimp |