- RS-artikelnummer:
- 275-4797
- Tillv. art.nr:
- T2030031002-000
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-11-11
Pris (ex. moms) Var (i en låda med 100)
65,949 kr
(exkl. moms)
82,436 kr
(inkl. moms)
Enheter | Per enhet | Per Box* |
---|---|---|
100 + | 65,949 kr | 6 594,90 kr |
- RS-artikelnummer:
- 275-4797
- Tillv. art.nr:
- T2030031002-000
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
The TE Connectivity Connector Contacts has pin type contact use to establish the electrical connection when they come into contact. Its circuit application use to transmit signal.
Contact base material is brass
Contact Retention Type Within Housing is Locking Lance
Contact Retention Type Within Housing is Locking Lance
Specifikationer
Attribute | Value |
---|---|
Series | T20300310 |
Accessory Type | Crimp Contact |
Contact Plating | Silver |
For Use With | Heavy Duty Connectors |
Contact Material | Brass |
Current Rating | 2A |
Gender | PIN |
Termination Method | Crimp |