- RS-artikelnummer:
- 842-7731
- Tillv. art.nr:
- 09330009929
- Tillverkare / varumärke:
- HARTING
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
57,65 kr
(exkl. moms)
72,06 kr
(inkl. moms)
Enheter | Per unit |
1 + | 57,65 kr |
- RS-artikelnummer:
- 842-7731
- Tillv. art.nr:
- 09330009929
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han E® AV Terminal Blocks
From Han E, these AV terminal blocks are used in conjunction with the bulkhead/panel mount housing to allow a terminal block style wire termination inside the equipment, perfect for customizable connection solutions.
Features and Benefits:
• Inserts available with 6 to 24 poles plus pre-mating earth
• Screw terminal wire acceptance 0.2 to 2.5mm²
• Mechanical life of 500 mating cycles
• Compatible with the Han E ES AV and Han E AV range of Hoods and Housings
• Inserts available with 6 to 24 poles plus pre-mating earth
• Screw terminal wire acceptance 0.2 to 2.5mm²
• Mechanical life of 500 mating cycles
• Compatible with the Han E ES AV and Han E AV range of Hoods and Housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han E® AV 16A Terminal Blocks
These Han E® AV inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of housings that are typical of each range.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Fixing Element |
Series | HAN E, HAN ES |
For Use With | Terminal Block Connector |
- RS-artikelnummer:
- 842-7731
- Tillv. art.nr:
- 09330009929
- Tillverkare / varumärke:
- HARTING