- RS-artikelnummer:
- 842-7715
- Tillv. art.nr:
- 09330006111
- Tillverkare / varumärke:
- HARTING
300 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 100)
6,37 kr
(exkl. moms)
7,96 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
100 - 900 | 6,37 kr | 637,00 kr |
1000 - 2400 | 6,218 kr | 621,80 kr |
2500 + | 6,052 kr | 605,20 kr |
- RS-artikelnummer:
- 842-7715
- Tillv. art.nr:
- 09330006111
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
Produktdetaljer
Han E® 16A Crimp Series
Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.
Current rating 16A
Working voltage 500V
6 to 24 poles
Crimp contacts must be ordered separately – option of 1.5mm² and 2.5mm²
Working voltage 500V
6 to 24 poles
Crimp contacts must be ordered separately – option of 1.5mm² and 2.5mm²
Note
The parallel action crimp tool requires locator stock no. 114-7920
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.
Approvals
UL, CSA, SEV
Han E® 16A Crimp Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
Specifikationer
Attribute | Value |
---|---|
Series | HAN E |
Accessory Type | Relay Contact |
Current Rating | 16A |
Minimum Wire Size mm² | 2.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Gender | Male |
Termination Method | Crimp |
- RS-artikelnummer:
- 842-7715
- Tillv. art.nr:
- 09330006111
- Tillverkare / varumärke:
- HARTING