- RS-artikelnummer:
- 841-2035
- Tillv. art.nr:
- 09200030427
- Tillverkare / varumärke:
- HARTING
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
64,33 kr
(exkl. moms)
80,41 kr
(inkl. moms)
Enheter | Per unit |
1 + | 64,33 kr |
- RS-artikelnummer:
- 841-2035
- Tillv. art.nr:
- 09200030427
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- RO
Produktdetaljer
Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings
Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.
Features and Benefits
• Slim, space saving design
• RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifikationer
Attribute | Value |
---|---|
Series | Han A |
Type | Hood |
Size | 3A |
Manufacturer Size Code | 3A |
Number of Levers | 2 |
- RS-artikelnummer:
- 841-2035
- Tillv. art.nr:
- 09200030427
- Tillverkare / varumärke:
- HARTING