- RS-artikelnummer:
- 780-5114
- Tillv. art.nr:
- 19410065406
- Tillverkare / varumärke:
- HARTING
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
192,00 kr
(exkl. moms)
240,00 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 192,00 kr |
10 - 24 | 187,29 kr |
25 + | 182,48 kr |
- RS-artikelnummer:
- 780-5114
- Tillv. art.nr:
- 19410065406
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han Eco Hoods and Housings
Han-Eco® is a new series of hoods and housings made of thermoplastic material.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.
Weight reduction combined with mechanical strength
Fast assembly process without tools
Highly resistant to environmental stress, suitable for use in outdoor applications
Han-Eco Reduction sealing inserts available
Locking lever available
IP65
Fast assembly process without tools
Highly resistant to environmental stress, suitable for use in outdoor applications
Han-Eco Reduction sealing inserts available
Locking lever available
IP65
Note
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
Range | Han Eco 6B |
Series | Han-Eco |
For Use With | Heavy Duty Power Connectors |
Number of Levers | 2 |
- RS-artikelnummer:
- 780-5114
- Tillv. art.nr:
- 19410065406
- Tillverkare / varumärke:
- HARTING