Wieland Hood, Hood BAS GOT GA Series Thread Size M25 24 Way, For Use With 70.300.2440.0 or 70.310.2440.0
- RS-artikelnummer:
- 204-2332
- Tillv. art.nr:
- 70.350.2435.0
- Tillverkare / varumärke:
- Wieland
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Varje
291,67 kr
(exkl. moms)
364,59 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 291,67 kr |
- RS-artikelnummer:
- 204-2332
- Tillv. art.nr:
- 70.350.2435.0
- Tillverkare / varumärke:
- Wieland
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Wieland BASIC size 24 hood with cable gland M25 has lateral cable entry with double locking lever. It is available in grey colour and housing is made up of aluminium.
Operating temperature range is from -40 °C to 120 °C
IP54 protection class
It is UV resistant
It is VDE approved
IP54 protection class
It is UV resistant
It is VDE approved
Specifikationer
Attribute | Value |
---|---|
Gender | Male |
Accessory Type | Hood |
Cable Entry Angle | Side |
Current Rating | 16A |
Voltage Rating | 500 V |
Number of Contacts | 24 |
Range | Revos BASIC |
Series | Hood BAS GOT GA |
For Use With | 70.300.2440.0 or 70.310.2440.0 |
Number of Rows | 2 |
Thread Size | M25 |
Pole Format | 24P+E |