- RS-artikelnummer:
- 173-7503
- Tillv. art.nr:
- 09140009936
- Tillverkare / varumärke:
- HARTING
Tillfälligt slut i lager – restorder för leverans 2024-06-06
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 100)
6,967 kr
(exkl. moms)
8,709 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
100 + | 6,967 kr | 696,70 kr |
Alternativ
Harting Float Washer, Han-Modular Series Thread Size M4, For Use With Heavy Duty Power Connectors
4,234 kr
Var (i ett paket med 100)
RS-artikelnummer: 150-3481
- RS-artikelnummer:
- 173-7503
- Tillv. art.nr:
- 09140009936
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Han Docking Frames
Note
To allow float mounting stock no. 700-8130 must be used.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Docking Frame Float Washer |
Series | Han-Modular |
For Use With | Heavy Duty Power Connectors |