Harting Plug In Jumper, Han ES Press Series 3 Way, For Use With Han E Series Connector, Han ES Series Connector, Han
- RS-artikelnummer:
- 113-8690
- Tillv. art.nr:
- 09330009831
- Tillverkare / varumärke:
- HARTING
31 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
49,89 kr
(exkl. moms)
62,36 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 49,89 kr |
10 - 24 | 44,96 kr |
25 + | 42,23 kr |
- RS-artikelnummer:
- 113-8690
- Tillv. art.nr:
- 09330009831
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
ES Press Plug In Jumper
Han ES Press Plug In Jumper
From Harting, this plug in jumper is for use with the Han ES Press connection system. The Han ES Press system allows connectors to terminate with push-in conductors, and allow plug-in jumpers to enable multiple contacts to be bridged directly to the connector. This press in design saves time by providing a safe and simple way to assemble vibration-proof conductors, with or without a ferrule.
The ES Press system allows simple and quick termination without the need for any tooling.
From Harting, this plug in jumper is for use with the Han ES Press connection system. The Han ES Press system allows connectors to terminate with push-in conductors, and allow plug-in jumpers to enable multiple contacts to be bridged directly to the connector. This press in design saves time by providing a safe and simple way to assemble vibration-proof conductors, with or without a ferrule.
The ES Press system allows simple and quick termination without the need for any tooling.
Features and Benefits
• Connectors compatible with Han E, Han ES and Han ESS Standards
• Multiple connection possibilities
• Quick and simple assembly
• No tooling required
• Audible click to assure correct fitting of jumpers
• Jumpers available in red, blue and black variants.
• Multiple connection possibilities
• Quick and simple assembly
• No tooling required
• Audible click to assure correct fitting of jumpers
• Jumpers available in red, blue and black variants.
Han ES Press
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Plug In Jumper |
Gender | Male |
Current Rating | 16A |
Voltage Rating | 500 V |
Number of Contacts | 3 |
Range | Han ES |
Series | Han ES Press |
For Use With | Han E Series Connector, Han ES Series Connector, Han ESS Series Connector |
Number of Rows | 1 |
Pole Format | 3P |
- RS-artikelnummer:
- 113-8690
- Tillv. art.nr:
- 09330009831
- Tillverkare / varumärke:
- HARTING