- RS-artikelnummer:
- 415-594
- Tillv. art.nr:
- 4-1106201-5
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Varje
569,58 kr
(exkl. moms)
711,98 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 569,58 kr |
- RS-artikelnummer:
- 415-594
- Tillv. art.nr:
- 4-1106201-5
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
HE Protective Covers
For protecting unmated HE through panel bases, surface mount bases or cable coupler hoods. Covers are plastic and latch onto the base catches.,For cable hood protection the covers utilise spring clips to hold the cover onto the hoods latching pips.
Approvals
UL listed, CSA certified, SEV
HE
Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
For Use With | Heavy Duty Power Connectors |