- RS-artikelnummer:
- 878-8382
- Tillv. art.nr:
- 2843/19 BL005
- Tillverkare / varumärke:
- Alpha Wire
Denna produkt har utgått
- RS-artikelnummer:
- 878-8382
- Tillv. art.nr:
- 2843/19 BL005
- Tillverkare / varumärke:
- Alpha Wire
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Alpha Wire PTFE Hook-Up Wire
Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.
Features and Benefits
PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications
Standards
MIL-DTL-16878/4 (Type E), UL AWM 1213, NEMA HP3
Specifikationer
Attribute | Value |
---|---|
Cross Sectional Area | 0.15 mm² |
Sheath Colour | Blue |
Cable Shape | Multicore |
American Wire Gauge | 26 |
Core Strands | 19/38 |
Length | 30.5m |
Insulation Material | PTFE |
Voltage Rating | 250 V |
Outer Diameter | 0.79mm |
Maximum Operating Temperature | 200°C |
Minimum Operating Temperature | -60°C |
Conductor Material | Copper |
Wire Style | MIL-W-16878 |
Standards Met | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBDE, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 |
Series | 2843 |
Insulation Wall Thickness | 0.15mm |
Shield Type | Unshielded |
Size of Strands | 38 |
Number of Strands | 19 |
Resistant To | Chemicals, Oils, Solvents |
- RS-artikelnummer:
- 878-8382
- Tillv. art.nr:
- 2843/19 BL005
- Tillverkare / varumärke:
- Alpha Wire