- RS-artikelnummer:
- 269-4287
- Tillv. art.nr:
- AMB170-004-F00
- Tillverkare / varumärke:
- JSP
Tillfälligt slut i lager – restorder för leverans 2024-05-28
Lagt till varukorgen
Pris (ex. moms) Varje
556,07 kr
(exkl. moms)
695,09 kr
(inkl. moms)
Enheter | Per unit |
1 + | 556,07 kr |
- RS-artikelnummer:
- 269-4287
- Tillv. art.nr:
- AMB170-004-F00
- Tillverkare / varumärke:
- JSP
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
The JSP safety helmet is EVO VISTA lens rich safety helmet based on the proven evolution head protection technology. Incorporating a fully retractable optical class 1 integrated over spec. The eyewear is easy to deploy, adjust and maintain ensuring protection is on hand whenever it is required.
Safety cell prevents ricocheting debris injuring the scalp
Wear prescription eyewear without compromise
Recyclable
Ventilation available
Wear prescription eyewear without compromise
Recyclable
Ventilation available
Specifikationer
Attribute | Value |
---|---|
Colour | White |
Chin Strap Included | No |
Vented | Yes |
Integrated Eye Shield | Yes |
Adjustable Size | Yes |
Material | ABS |
Accessory Slots | Yes |
Lining | No |
Peak Type | Micro |
Rain Gutter | No |
Complies with EN 397 | Yes |
Range | EVOVISTAlens |
Product Type | Safety Helmet |
Standards Met | EN397 |
- RS-artikelnummer:
- 269-4287
- Tillv. art.nr:
- AMB170-004-F00
- Tillverkare / varumärke:
- JSP