- RS-artikelnummer:
- 236-1675
- Tillv. art.nr:
- M0312
- Tillverkare / varumärke:
- Reldeen
Denna produkt har utgått
- RS-artikelnummer:
- 236-1675
- Tillv. art.nr:
- M0312
- Tillverkare / varumärke:
- Reldeen
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
The Reldeen Disposable Pleated Stitched Mob Caps features a double elasticated band. Ideal for use in food preparation and handling areas. Provides protection against hair contamination. Suitable in food preparation and light handling areas.
The material is Spun Bond Polypropylene
Elasticated hood
Features a double elasticated band
It weighs 10gsm
Elasticated hood
Features a double elasticated band
It weighs 10gsm
Specifikationer
Attribute | Value |
---|---|
Type | Mob Cap |
Colour | White |
Reusable/Disposable | Disposable |
Metal Detectable | No |
Application | Food Industry |
Material | Polypropylene |
Size | 52 cm |
Cleanroom | Yes |