Laird External Antennas PAS69278P-30D43F Square Directional GSM & GPRS Antenna with 4.3-10 Female Connector, 2G
- RS-artikelnummer:
- 209-7287
- Tillv. art.nr:
- PAS69278P-30D43F
- Tillverkare / varumärke:
- Laird External Antennas
1 I lager för avsändande samma dag
Pris (ex. moms) Varje
3 135,81 kr
(exkl. moms)
3 919,76 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 3 135,81 kr |
5 - 9 | 3 055,41 kr |
10 + | 2 979,00 kr |
- RS-artikelnummer:
- 209-7287
- Tillv. art.nr:
- PAS69278P-30D43F
- Tillverkare / varumärke:
- Laird External Antennas
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
The Laird Connectivity 2-port MIMO pole mount low-PIM is a directional panel antenna. The antenna is ideal for both indoor and outdoor applications. It includes weatherproof UV stable radome.
Peak gain is between 8.5dBi to 10.4dBi
Frequency range is from 700MHz to 2600MHz
Impedance is 50Ω
PIM - 2x20W (dBc) is Less than -150
Polarization is slant ± 45°
VSWR is less than 2.0:1
Frequency range is from 700MHz to 2600MHz
Impedance is 50Ω
PIM - 2x20W (dBc) is Less than -150
Polarization is slant ± 45°
VSWR is less than 2.0:1
Specifikationer
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi |
Antenna Physical Form | Square |
Frequency Range | 698 → 960 MHz, 1710 → 2700 MHz |
Connector Type | 4.3-10 Female |
Antenna Mounting Type | Wall/Pole |
Gain | 10.4dBi |
Antenna Directivity | Directional |
Lead Length | 0.3m |
Connector Gender | Female |
Series | PAS69278P |
- RS-artikelnummer:
- 209-7287
- Tillv. art.nr:
- PAS69278P-30D43F
- Tillverkare / varumärke:
- Laird External Antennas