- RS-artikelnummer:
- 273-2588
- Tillv. art.nr:
- LAOS 09774
- Tillverkare / varumärke:
- SKF
Tillfälligt slut i lager – restorder för leverans 2024-05-10
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
940,29 kr
(exkl. moms)
1 175,36 kr
(inkl. moms)
Enheter | Per unit |
1 + | 940,29 kr |
- RS-artikelnummer:
- 273-2588
- Tillv. art.nr:
- LAOS 09774
- Tillverkare / varumärke:
- SKF
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- US
Produktdetaljer
The SKF wide spout lid is especially designed for applications where a high lubricant flow is desired. Spout has a 25 mm opening. Spout length is approximately 120 mm. Matches with a stumpy extension hose to help with hard to reach fill points.
Very chemically resistant plastic however not suitable for use with fuels or solvents
Fits all LAOS oil handling containers
Fits all LAOS oil handling containers
Specifikationer
Attribute | Value |
---|---|
Package Size | 147 x 322 x 210 mm |
Dispenser Type | Lid with spout |
Material | High Density Polyethylene |