- RS-artikelnummer:
- 140-8052
- Tillv. art.nr:
- MIKE3A/5M/SMAM/S/RA/17
- Tillverkare / varumärke:
- Siretta
68 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 1
181,77 kr
(exkl. moms)
227,21 kr
(inkl. moms)
Påse(ar) | Per Bag |
1 + | 181,77 kr |
- RS-artikelnummer:
- 140-8052
- Tillv. art.nr:
- MIKE3A/5M/SMAM/S/RA/17
- Tillverkare / varumärke:
- Siretta
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
MIKE 3A GPS Mag Mount Antennas, Siretta
The MIKE 3A range of GPS Mag Mount Antennas include both magnetic and adhesive mounting options and suited to various applications. They are also well-suited to mobile, vehicle, fleet, asset tracking and outdoor applications.
Features & Benefits of the MIKE 3A Antennas
IP67 rating
1575.42 MHz frequency
28 dB peak gain
Dimensions: 47 x 35 mm
Features & Benefits of the MIKE 3A Antennas
IP67 rating
1575.42 MHz frequency
28 dB peak gain
Dimensions: 47 x 35 mm
GPS (Global Positioning System) Antennas
Specifikationer
Attribute | Value |
---|---|
Antenna Physical Form | Square |
Connector Type | SMA |
Antenna Mounting Type | Magnetic |
Lead Length | 5000mm |
Connector Gender | Male |
RF Protocols | GPS |
Gain | 28dBi |
Series | MIKE 3A |