- RS-artikelnummer:
- 203-5135
- Tillverkare / varumärke:
- RS PRO
17 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 164,23 kr
(exkl. moms)
1 455,29 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 164,23 kr |
- RS-artikelnummer:
- 203-5135
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO E-Glass Fibre Webbing Tape
RS PRO introduces the fantastic E-Glass Fibre Webbing manufactured from texturised E-glass fibre filaments up to a maximum of 9 microns. The Glass fibre webbing is an ideal solution to thermal insulation on things such as pipes due to its ability to be resistant to high temperatures. RS PRO has designed this tape to have perforations through the middle for easy use of bolts with the tape making it ideal for a variety of environments.
Features and Benefits
- This RS PRO tape is resistant to high temperatures with its continuous use limit being 550°C and its melting point being 840°C
- The tape is resistant to attacks from most corrosive agents making it ideal for even the harshest environments
- Perforations in the tape for bolts so as not to damage the tape but allow for easy access
- Excellent chemical stability
- Inorganic, sterile and incombustible meaning it is sturdy and suitable for many different applications
- Resistant to oils, solvents and most chemicals
Applications
The RS Pro E-Glass Fibre Webbing tape in made from texturized, continuous E-glass fibre filaments up to a maximum of 9 microns. These fibres cause considerably less irritation of the skin than coarser fibres.
Dimensions
Perforations in tape for bolts
Excellent chemical stability
Resists attack from most corrosive agents
Insulation of gas and steam turbines
Insulation Linings
Wrapping of exhausts
Flange jointing
Excellent chemical stability
Resists attack from most corrosive agents
Insulation of gas and steam turbines
Insulation Linings
Wrapping of exhausts
Flange jointing
30 mm x 3 mm x 3 mm x 40 mm
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Specifikationer
Attribute | Value |
---|---|
Maximum Operating Temperature | +550°C |
Length | 30m |
Width | 40mm |
Thickness | 3mm |
Flame Retardant | Yes |