- RS-artikelnummer:
- 161-0942
- Tillverkare / varumärke:
- RS PRO
76 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
285,64 kr
(exkl. moms)
357,05 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 285,64 kr |
10 - 19 | 277,33 kr |
20 + | 265,40 kr |
- RS-artikelnummer:
- 161-0942
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Highly durable robust Aluminium diecast boxes with RFI shielding properties.
Diecast aluminium
Lid mounted by four M3 machine screws
Temperature resistant up to 260°C (without gasket)
Highly Durable and shock resistant
Vertical guides for PCB fixing
Optional neoprene gasket for IP65 seal
Lid mounted by four M3 machine screws
Temperature resistant up to 260°C (without gasket)
Highly Durable and shock resistant
Vertical guides for PCB fixing
Optional neoprene gasket for IP65 seal
Specifikationer
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 121 mm |
External Height | 61 mm |
External Width | 95 mm |
External Dimensions | 121 x 95 x 61mm |
IP Rating | IP54 |
Colour | Silver |
Lid Colour | Silver |
Shielded | Yes |
Gasket Material | Neoprene |