- RS-artikelnummer:
- 161-0928
- Tillverkare / varumärke:
- RS PRO
28 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
471,44 kr
(exkl. moms)
589,30 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 471,44 kr |
10 - 19 | 457,35 kr |
20 + | 438,50 kr |
- RS-artikelnummer:
- 161-0928
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Economy aluminium diecast boxes. Ideal for RF circuit designs and mounting pneumatic or hydraulic equipment.
Diecast aluminum
Temperature resistance to 300°C
Material functions as a screening layer and heat-sink
Robust & light weight
Easily machined & customised
Close fitting flanged lids using self-tapping screws
Smooth surface and edges
Temperature resistance to 300°C
Material functions as a screening layer and heat-sink
Robust & light weight
Easily machined & customised
Close fitting flanged lids using self-tapping screws
Smooth surface and edges
Specifikationer
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 190.1 mm |
External Height | 66.5 mm |
External Width | 190.1 mm |
External Dimensions | 190.1 x 190.1 x 66.5mm |
IP Rating | IP54 |
Colour | Silver |
Lid Colour | Silver |
Flanged | No |
Shielded | Yes |