- RS-artikelnummer:
- 153-3681
- Tillverkare / varumärke:
- RS PRO
81 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
54,56 kr
(exkl. moms)
68,20 kr
(inkl. moms)
Enheter | Per unit |
1 - 14 | 54,56 kr |
15 - 24 | 52,34 kr |
25 + | 48,13 kr |
- RS-artikelnummer:
- 153-3681
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Black ABS Enclosure, 100 (length) mm x 50 (width) mm x 25 (height) mm
Use this RS PRO enclosure to house your PCB (printed circuit board) and other electrical equipment. It has pre-drilled holes and includes 4 x M3 machine screws, so you can mount it to a surface securely and reduce your installation time.
The enclosure is made from an ABS (acrylonitrile butadiene styrene) plastic, which has a high level of impact strength and durability. This ensures a long lifespan. The product has a broad operating temperature range of -5°C to +80°C, so it's suitable for use in the most demanding environments. It's ideal for electronics applications, industrial machinery and power grids.
It's highly flame-retardant, which helps to improve the safety of your working conditions. A UL94-HB certification means that it will burn for no more than 30 seconds when it's exposed to a naked flame.
The enclosure is made from an ABS (acrylonitrile butadiene styrene) plastic, which has a high level of impact strength and durability. This ensures a long lifespan. The product has a broad operating temperature range of -5°C to +80°C, so it's suitable for use in the most demanding environments. It's ideal for electronics applications, industrial machinery and power grids.
It's highly flame-retardant, which helps to improve the safety of your working conditions. A UL94-HB certification means that it will burn for no more than 30 seconds when it's exposed to a naked flame.
Features and Benefits
Moulded ABS body material
Includes brass inserts
Dimensions of 25 (height) x 100 (length) x 50 (width) mm
Black lid colour
Includes brass inserts
Dimensions of 25 (height) x 100 (length) x 50 (width) mm
Black lid colour
Specifikationer
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 100 mm |
External Height | 25 mm |
External Width | 50 mm |
External Dimensions | 100 x 50 x 25mm |
Colour | Black |
Lid Colour | Black |