- RS-artikelnummer:
- 141-8746
- Tillv. art.nr:
- 61.6090000
- Tillverkare / varumärke:
- Italtronic
Tillfälligt slut i lager – restorder för leverans 2024-07-12
Lagt till varukorgen
Pris (ex. moms) Varje
141,62 kr
(exkl. moms)
177,02 kr
(inkl. moms)
Enheter | Per unit |
1 + | 141,62 kr |
Alternatives
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar dessa produkter istället.
- RS-artikelnummer:
- 141-8746
- Tillv. art.nr:
- 61.6090000
- Tillverkare / varumärke:
- Italtronic
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Italtronic Thermo Enclosures
The Thermo series from Italtronic is a modern, aesthetically pleasing enclosure designed for wall-mounting applications. It is suitable for the home and for building automation applications including room thermostats. The Thermo enclosure is available in two sizes, 80 and 120, both can be supplied with or without ventilation and with or without a front dial.
Features and Benefits
• Ideal for building automation applications including room thermostats
• Available in 2 sizes 80 x 80 mm and 120 x 80 mm
• Wall mounting
• Available with or without a dial
• Self-extinguishing white ABS
• Screw holes in base for wall mounting
• Cover simple clicks in place
• Cover can be customised with minimal printing
• Available in 2 sizes 80 x 80 mm and 120 x 80 mm
• Wall mounting
• Available with or without a dial
• Self-extinguishing white ABS
• Screw holes in base for wall mounting
• Cover simple clicks in place
• Cover can be customised with minimal printing
Specifikationer
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 120 mm |
External Height | 20.3 mm |
External Width | 80 mm |
External Dimensions | 120 x 80 x 20.3mm |
Colour | White |
Lid Colour | White |
Shielded | No |
Series | Thermo 120 |
- RS-artikelnummer:
- 141-8746
- Tillv. art.nr:
- 61.6090000
- Tillverkare / varumärke:
- Italtronic