- RS-artikelnummer:
- 661-3172
- Tillv. art.nr:
- UCC27322DGN
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 661-3172
- Tillv. art.nr:
- UCC27322DGN
- Tillverkare / varumärke:
- Texas Instruments
Lagstiftning och ursprungsland
Produktdetaljer
MOSFET & IGBT Drivers, 6A to 10A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Specifikationer
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Output Current | 9 A |
Supply Voltage | 15V |
Pin Count | 8 |
Package Type | MSOP |
Number of Outputs | 1 |
Topology | Low Side |
Number of Drivers | 1 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
- RS-artikelnummer:
- 661-3172
- Tillv. art.nr:
- UCC27322DGN
- Tillverkare / varumärke:
- Texas Instruments