- RS-artikelnummer:
- 179-9647
- Tillv. art.nr:
- 36153010
- Tillverkare / varumärke:
- Socomec
1 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
3 214,17 kr
(exkl. moms)
4 017,71 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 214,17 kr |
- RS-artikelnummer:
- 179-9647
- Tillv. art.nr:
- 36153010
- Tillverkare / varumärke:
- Socomec
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TN
Produktdetaljer
FUSERBLOC are manually operated multipolar fuse combination switches. They make and break on load and provide safety isolation and protection against overcurrent for any low voltage electrical circuit.
Improved safety:
Complete isolation of the fuse with double breaking per pole (top and bottom of fuse).
Positive break indication.
High breaking capacity:
Protection against overloads and short-circuits thanks to high breaking capacity fuses (100 kA rms). Specific functionalities for simplified use
TEST position for testing control circuits without energising the power poles using U-type auxiliary contacts. In TEST position, the enclosure door can be opened.
Mechanical or electronic fuse melting detection system.
Complete isolation of the fuse with double breaking per pole (top and bottom of fuse).
Positive break indication.
High breaking capacity:
Protection against overloads and short-circuits thanks to high breaking capacity fuses (100 kA rms). Specific functionalities for simplified use
TEST position for testing control circuits without energising the power poles using U-type auxiliary contacts. In TEST position, the enclosure door can be opened.
Mechanical or electronic fuse melting detection system.
Specifikationer
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 100A |
Fuse Current Rating | 100A |
Mounting Type | DIN Rail |
Range | FUSERBLOC |
Mechanical Fuse Size | 22 x 58mm |
Auxiliary Contacts Available | Yes |