- RS-artikelnummer:
- 122-5121
- Tillv. art.nr:
- 687144149022
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 122-5121
- Tillv. art.nr:
- 687144149022
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Wurth WR-FPC 0.50mm FPC ZIF Connectors, Bottom Contact with Hinged Actuator
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in a wide range of miniaturised electronic applications. A mating connector is not required with these FPC SMT ZIF connectors, the cable is inserted directly into the connector providing a cost effective one connector wire to board solution. These WR-FPC 0.5 mm FPC connectors feature a flip-lock hinge type actuator which secures the connection between the FFC/FPC and the connector terminals. A solder retention feature helps to secure the connector to the PCB during the soldering process. Typical applications for these 0.5mm FPC ZIF connectors include applications where a connection to a small display or keyboard is required.
Wurth 0.5mm FPC Connectors and Jumper Cables
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 44 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Bottom Contact |
Body Orientation | Horizontal |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Series | WR-FPC |
Number of Rows | 1 |
Contact Plating | Tin over Nickel |
Termination Method | Solder |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 122-5121
- Tillv. art.nr:
- 687144149022
- Tillverkare / varumärke:
- Wurth Elektronik