- RS-artikelnummer:
- 219-8116
- Tillv. art.nr:
- 3584SYLRSC/S
- Tillverkare / varumärke:
- GlassGuard
163 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
237,29 kr
(exkl. moms)
296,61 kr
(inkl. moms)
Enheter | Per unit |
1 + | 237,29 kr |
- RS-artikelnummer:
- 219-8116
- Tillv. art.nr:
- 3584SYLRSC/S
- Tillverkare / varumärke:
- GlassGuard
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The GlassGuard BlackBand shatterproof industry compliant linear fluorescent lamps coated with FEP fluoropolymer coating technology. The electric power of the lamp is 35watts which is a unit of power for light. The Imperial end to end measurement of the lamp is 4.8ft. The Metric end to end measurement of the lamp is 1450mm. Lamp size is based on fluorescent tube diameter designations is T5.The actual colour appearance of light from a light source is 4000K measured in Kelvins (K),Type of base for lamp is G5.The shade of the colour produced by the lamp is cool white.
Low energy consumption
High efficiency
Shatter resistant
Extended life expectancy
High efficiency
Shatter resistant
Extended life expectancy
Specifikationer
Attribute | Value |
---|---|
Wattage | 35 W |
Length Imperial | 4.8ft |
Length Metric | 1450mm |
Lamp Size | T5 |
Colour Temperature | 3000K |
Lamp Base | G5 |
Colour Tone | Cool White |
- RS-artikelnummer:
- 219-8116
- Tillv. art.nr:
- 3584SYLRSC/S
- Tillverkare / varumärke:
- GlassGuard