Theben / Timeguard LEDPRO, Security LED Floodlight, 30 LED, 10 W, 116 lm, IP65 Photocell, PIR, 230 Vac
- RS-artikelnummer:
- 275-4713
- Tillv. art.nr:
- LEDPRO10B
- Tillverkare / varumärke:
- Theben / Timeguard
7 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
503,26 kr
(exkl. moms)
629,08 kr
(inkl. moms)
Enheter | Per unit |
1 + | 503,26 kr |
- RS-artikelnummer:
- 275-4713
- Tillv. art.nr:
- LEDPRO10B
- Tillverkare / varumärke:
- Theben / Timeguard
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
The Theben / Timeguard LED professional rewireable floodlight has fully polycarbonate front lens for enhanced light control, ideal for food preparation areas and grain stores. It is rewireable with easy access screw terminals with link terminal for common accessories control.
Durable powder coated finish
IP65 weatherproof rating
Adjustable mounting bracket with hook feature to enable easy assembly
Driverless ACLED technology
IP65 weatherproof rating
Adjustable mounting bracket with hook feature to enable easy assembly
Driverless ACLED technology
Specifikationer
Attribute | Value |
---|---|
Wattage | 10 W |
Voltage | 230 Vac |
IP Rating | IP65 |
Incandescent Equivalent Wattage | 10W |
Number of LEDs | 30 |
Sensor | Photocell, PIR |
Luminosity | 116 lm |
Solar Panel | No |
Series | LEDPRO |
PIR Included | Yes |
- RS-artikelnummer:
- 275-4713
- Tillv. art.nr:
- LEDPRO10B
- Tillverkare / varumärke:
- Theben / Timeguard