- RS-artikelnummer:
- 245-7695
- Tillv. art.nr:
- 911401854483
- Tillverkare / varumärke:
- Philips Lighting
29 I lager för avsändande samma dag
Pris (ex. moms) Varje
728,17 kr
(exkl. moms)
910,21 kr
(inkl. moms)
Enheter | Per unit |
1 + | 728,17 kr |
- RS-artikelnummer:
- 245-7695
- Tillv. art.nr:
- 911401854483
- Tillverkare / varumärke:
- Philips Lighting
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
The Philips Lighting Ledinaire floodlights gen3 range contains a selection of popular off-the-shelf LED luminaires that comes with the Philips high quality levels at a competitive price and is Reliable, energy-efficient and affordable that's just what you need. It comes with 3 years of warranty period.
EU RoHS compliant
Power consumption tolerance +/-10%
Ambient temperature range -25 to +40 °C
Surge Protection (Common/Differential) 2/2 kV
IP65 [ Dust penetration protected, jetproof]
Power consumption tolerance +/-10%
Ambient temperature range -25 to +40 °C
Surge Protection (Common/Differential) 2/2 kV
IP65 [ Dust penetration protected, jetproof]
Specifikationer
Attribute | Value |
---|---|
Wattage | 50 W |
Voltage | 220 → 240 V |
IP Rating | IP65 |
Number of LEDs | 1 |
Luminosity | 6000 lm |
Solar Panel | No |
Series | BVP164 |
Lamp Type | LED |
- RS-artikelnummer:
- 245-7695
- Tillv. art.nr:
- 911401854483
- Tillverkare / varumärke:
- Philips Lighting