- RS-artikelnummer:
- 277-3587
- Tillv. art.nr:
- 834185
- Tillverkare / varumärke:
- Brady
Tillfälligt slut i lager – restorder för leverans 2024-05-29
Lagt till varukorgen
Pris (ex. moms) 1 rulle med 250
584,20 kr
(exkl. moms)
730,25 kr
(inkl. moms)
Rulle(ar) | Per Reel | Per unit* |
1 + | 584,20 kr | 2,337 kr |
- RS-artikelnummer:
- 277-3587
- Tillv. art.nr:
- 834185
- Tillverkare / varumärke:
- Brady
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- BE
Produktdetaljer
The Brady GHS Symbol is a compressed gas hazardous substance sign. This GHS sign is made from B7541 laminated polyester material. The B7541 is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film. B7541 gives excellent adhesion to low surface energy surfaces, such as polypropylene and ABS, as well as on most powder coatings. This GHS sign is used for facility identification and hazard communication identification.
UV resistant
Chemical resistant
Weather resistant
Humidity resistance
Chemical resistant
Weather resistant
Humidity resistance
Specifikationer
Attribute | Value |
---|---|
Sign Description | Compressed Gas |
Text Message | None |
Material | Polyester |
Self-Adhesive | Yes |
Height | 21 mm |
Text Language | None |