- RS-artikelnummer:
- 286-0646
- Tillv. art.nr:
- 75585-02
- Tillverkare / varumärke:
- Gent
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 286-0646
- Tillv. art.nr:
- 75585-02
- Tillverkare / varumärke:
- Gent
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
Alarm System Control Panel
Fire alarm control panels designed to comply with EN54 Parts 2 & 4 and suitable for installations meeting BS5839 Part 1.
Easy to install, with clear fire/fault indication
Programmable with option for zone and sounder configurations
Integral PSU and battery support for up to 8 alarms sounder circuits, 2 auxiliary relay contacts and zone disable facility
Suitable for automatic detectors, manual call points, or a combination of both
Includes an external evacuation facility
Detectors and manual call points can be wired in any order
Detector removal monitoring via diode base
Auto reset function and silent maintenance tests configured by each individual zone
Any zone can be selected for special fire activities, zones may be disabled at any time
Keypad access with password protection
Batteries provide 72 hour standby
Programmable with option for zone and sounder configurations
Integral PSU and battery support for up to 8 alarms sounder circuits, 2 auxiliary relay contacts and zone disable facility
Suitable for automatic detectors, manual call points, or a combination of both
Includes an external evacuation facility
Detectors and manual call points can be wired in any order
Detector removal monitoring via diode base
Auto reset function and silent maintenance tests configured by each individual zone
Any zone can be selected for special fire activities, zones may be disabled at any time
Keypad access with password protection
Batteries provide 72 hour standby
Gent
Smoke and Heat Detectors
Providing a comprehensive range of sensing devices for use on DC monitored, automatic fire detection systems, this series of smoke and sensing devices has been designed to provide easy installation and maintenance with full detector interchangeability. Particular emphasis has been given to the overall series design, in order to minimise the incidence of false alarms from electrical or other sources of interference.
The heat detectors are designed to meet the requirements of BS 5445: Part 2 as recommended by BS 5839: Part 1: 1980, and the smoke detectors are designed to meet the requirements of BS 5446: Part 1 and the draft European standard PrEN54 Part 7. Each detector can be fixed to a mounting base (available separately) which is suitable for two wire circuits using surface or concealed wiring methods. The detector is fitted to the base by a simple plug-in and twist locking action. The design of the base unit ensures ease of installation with easily accessible terminals. Four slotted fixing holes are provided to allow fixing at centres of 50mm and 60mm suitable for conduit boxes. The holes also enable the detector to be positioned so that the LED indicator (illuminated when the detector is triggered) is visible from a doorway, etc.
The heat detectors are designed to meet the requirements of BS 5445: Part 2 as recommended by BS 5839: Part 1: 1980, and the smoke detectors are designed to meet the requirements of BS 5446: Part 1 and the draft European standard PrEN54 Part 7. Each detector can be fixed to a mounting base (available separately) which is suitable for two wire circuits using surface or concealed wiring methods. The detector is fitted to the base by a simple plug-in and twist locking action. The design of the base unit ensures ease of installation with easily accessible terminals. Four slotted fixing holes are provided to allow fixing at centres of 50mm and 60mm suitable for conduit boxes. The holes also enable the detector to be positioned so that the LED indicator (illuminated when the detector is triggered) is visible from a doorway, etc.
Note
Base sold separately see RS stock number 175-630
Specifikationer
Attribute | Value |
---|---|
Number of Zones | 2 |
Control Types | Cancel, Disable Zone, Fault Buzzer, Lamp Test, Reset, Silence Alarms, Sound Alarms |
Auto Reset | Yes |
Silent Maintenance Testing | Yes |