- RS-artikelnummer:
- 923-0354
- Tillv. art.nr:
- ECHU1C104JX5
- Tillverkare / varumärke:
- Panasonic
2000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 2000)
2,792 kr
(exkl. moms)
3,49 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
2000 - 2000 | 2,792 kr | 5 584,00 kr |
4000 - 4000 | 2,68 kr | 5 360,00 kr |
6000 + | 2,568 kr | 5 136,00 kr |
- RS-artikelnummer:
- 923-0354
- Tillv. art.nr:
- ECHU1C104JX5
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Panasonic ECHU(X) Polyphenylene Film Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85 %RH, W.V. x 1.0 for 500 hours.
Reflow soldering only
Compact design
Lightweight
Low ESR
Compact design
Lightweight
Low ESR
Applications
Panasonic ECHU(X) film capacitors are suitable for use in filtering and high accuracy circuits such as time constant circuits and oscillation/resonance circuits.
SMT 125°C
Specifikationer
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECHU(X) |
Suppression Class | X |
Length | 3.2mm |
Height | 2.1mm |
Dimensions | 3.2 x 2.5 x 2.1mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Package/Case | 1210 (3225M) |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 923-0354
- Tillv. art.nr:
- ECHU1C104JX5
- Tillverkare / varumärke:
- Panasonic