- RS-artikelnummer:
- 923-0229
- Tillv. art.nr:
- ECWF2155JA
- Tillverkare / varumärke:
- Panasonic
1000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 500)
8,748 kr
(exkl. moms)
10,935 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
500 - 2000 | 8,748 kr | 4 374,00 kr |
2500 - 4500 | 8,048 kr | 4 024,00 kr |
5000 + | 7,794 kr | 3 897,00 kr |
- RS-artikelnummer:
- 923-0229
- Tillv. art.nr:
- ECWF2155JA
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifikationer
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWF(A) |
Lead Pitch | 15mm |
Length | 18.8mm |
Depth | 10.5mm |
Height | 15.6mm |
Dimensions | 18.8 x 10.5 x 15.6mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS-artikelnummer:
- 923-0229
- Tillv. art.nr:
- ECWF2155JA
- Tillverkare / varumärke:
- Panasonic